-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2488
|
Newark | Acj2112 Pip Typ |Panasonic ACJ2112P Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.7100 | Buy Now |
DISTI #
255-5161-ND
|
DigiKey | RELAY AUTOMOTIVE SPDTX2 20A 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
853 In Stock |
|
$2.2763 / $3.1000 | Buy Now |
DISTI #
ACJ2112P
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole (Alt: ACJ2112P) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$2.7648 / $3.1305 | Buy Now |
DISTI #
769-ACJ2112P
|
Mouser Electronics | Automotive Relays ACJ2112 PIP type RoHS: Compliant | 139 |
|
$2.6000 / $4.3500 | Buy Now |
DISTI #
V79:2366_18815933
|
Arrow Electronics | Power Relay 12VDC 20(NO)/10(NC)A DPDT(13.7x12.2x13.5)mm THT RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 38 |
|
$2.4500 | Buy Now |
DISTI #
74611871
|
RS | Automotive Relay (PCB Obihiro)ACJ2112 PIP type | Panasonic Electronic Components ACJ2112P RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT/SPDT(12.2x13.7x13.8)mm THT Automotive Relay Automotive RoHS: Compliant |
33 In Stock |
|
$2.7100 / $3.8100 | Buy Now |
DISTI #
26122823
|
Verical | Power Relay 12VDC 20(NO)/10(NC)A DPDT(13.7x12.2x13.5)mm THT RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 38 |
|
$2.4500 | Buy Now |
DISTI #
51538305
|
Verical | Power Relay 12VDC 20(NO)/10(NC)A DPDT(13.7x12.2x13.5)mm THT RoHS: Compliant Min Qty: 33 Package Multiple: 33 Date Code: 1704 | Americas - 33 |
|
$4.5828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJ2112P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACJ2112P
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.2 mm | |
Body Height | 13.8 mm | |
Body Length or Diameter | 13.7 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 0.8 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 13.7mm x 12.2mm x 13.8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |