Part Details for ACJR-YEL by Amphenol Corporation
Overview of ACJR-YEL by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ACJR-YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1106
|
Newark | Rca Connector, Jack, 2Pos, 13.8Mm, Yel, No. Of Contacts:2Contacts, Gender:Jack, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Connector Colour:Yellow, External Diameter:13.8Mm, Product Range:Ac Series Rohs Compliant: Yes |Amphenol ACJR-YEL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.1500 | Buy Now |
DISTI #
ACJR-YEL
|
Avnet Americas | RCA Female Cable Connector, Gold Plated Contacts, Diecast Shell, Yellow Finish, Yellow Grommet - Boxed Product (Development Kits) (Alt: ACJR-YEL) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.9295 / $4.1841 | Buy Now |
DISTI #
523-ACJR-YEL
|
Mouser Electronics | RCA Phono Connectors Diecast SH GLD PLTD CONT COLRD GROM RoHS: Compliant | 397 |
|
$3.1300 / $5.3200 | Buy Now |
DISTI #
ACJR-YEL
|
TTI | RCA Phono Connectors Diecast SH GLD PLTD CONT COLRD GROM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 600 In Stock |
|
$2.9800 / $5.2700 | Buy Now |
DISTI #
ACJR-YEL
|
Avnet Abacus | RCA Female Cable Connector, Gold Plated Contacts, Diecast Shell, Yellow Finish, Yellow Grommet (Alt: ACJR-YEL) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACJR-YEL
ACJR-YEL CAD Models
ACJR-YEL Part Data Attributes:
|
ACJR-YEL
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJR-YEL
Amphenol Corporation
2 Pole(s), Female, Solder Lug Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Diameter | 0.543 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for ACJR-YEL
This table gives cross-reference parts and alternative options found for ACJR-YEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACJR-YEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACJR-GRN | 2 Pole(s), Female, Solder Lug Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Corporation | ACJR-YEL vs ACJR-GRN |
ACJD-YEL | 2 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Corporation | ACJR-YEL vs ACJD-YEL |