Part Details for ACJS-MHDEM by Amphenol Audio
Overview of ACJS-MHDEM by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACJS-MHDEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-ACJS-MHDEM-ND
|
DigiKey | 1/4"PHONE STEREO DUAL SHIELDED S Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
277 In Stock |
|
$3.0510 / $5.3690 | Buy Now |
DISTI #
71635920
|
RS | 1/4" Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Metal Thread, | Amphenol Audio ACJS-MHDEM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5900 / $5.1300 | RFQ |
|
Onlinecomponents.com | 1/4"Phone Stereo Dual Shielded Snap Fit Metal Bore RoHS: Compliant |
850 In Stock |
|
$2.9300 / $4.4500 | Buy Now |
|
Master Electronics | 1/4"Phone Stereo Dual Shielded Snap Fit Metal Bore RoHS: Compliant |
850 In Stock |
|
$2.9300 / $4.4500 | Buy Now |