-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJS-MV35-5
|
Avnet Americas | Phone Audio Connector, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Boxed Product (Development Kits) (Alt: ACJS-MV35-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.0811 / $1.5442 | Buy Now |
DISTI #
02AH0690
|
Avnet Americas | Phone Audio Connector, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Bulk (Alt: 02AH0690) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2100 / $1.5200 | Buy Now |
DISTI #
523-ACJS-MV35-5
|
Mouser Electronics | Phone Connectors 1/8"VERT CHASIS CONN MNT Needle CONT RoHS: Compliant | 333 |
|
$0.9430 / $1.8000 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), FEMALE, SOLDER TERMINAL, LOCKING, JACK | 900 |
|
$0.7984 / $1.7358 | Buy Now |
DISTI #
ACJS-MV35-5
|
TTI | Phone Connectors 1/8"VERT CHASIS CONN MNT Needle CONT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1500 In Stock |
|
$0.9400 / $1.4400 | Buy Now |
DISTI #
ACJS-MV35-5
|
Avnet Americas | Phone Audio Connector, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Boxed Product (Development Kits) (Alt: ACJS-MV35-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.0811 / $1.5442 | Buy Now |
DISTI #
02AH0690
|
Avnet Americas | Phone Audio Connector, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Bulk (Alt: 02AH0690) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2100 / $1.5200 | Buy Now |
DISTI #
ACJS-MV35-5
|
TME | Socket, Jack 3,5mm, female, stereo,with double switch, ways: 3 Min Qty: 1 | 0 |
|
$0.6300 / $0.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJS-MV35-5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJS-MV35-5
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Audio Type | STEREO | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Depth | 0.945 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |