Part Details for ACJS-NV35-3 by Amphenol Audio
Overview of ACJS-NV35-3 by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACJS-NV35-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-ACJS-NV35-3-ND
|
DigiKey | 3.5MM TRS NO THREAD VERT PCB SCH Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
1098 In Stock |
|
$0.7695 / $1.3540 | Buy Now |
DISTI #
71635949
|
RS | 1/4" Single Vertical PCB Phone Jack, Stereo (3 Channels), Metal Bore, Without Nu | Amphenol Audio ACJS-NV35-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1300 | RFQ |
|
Onlinecomponents.com | 3.5mm TRS No Thread Vert PCB Schem 3 RoHS: Compliant | 0 |
|
$0.7470 / $0.9690 | Buy Now |
DISTI #
3280996
|
Farnell | PHONE AUDIO CONNECTOR, JACK, 3POS, PANEL RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 0 Days Container: Each | 60 |
|
$0.5223 / $0.8630 | Buy Now |