Part Details for ACM0908-801-2P-TL by TDK Corporation
Overview of ACM0908-801-2P-TL by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACM0908-801-2P-TL
ACM0908-801-2P-TL CAD Models
ACM0908-801-2P-TL Part Data Attributes
|
ACM0908-801-2P-TL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM0908-801-2P-TL
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.006 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Length | 9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 800 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Width | 8 mm |