-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 6A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACM1211-102-2PL-TL
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 33.7 uH, 6 A, 12mm x 11mm x 6mm - Tape and Reel (Alt: ACM1211-102-2PL-TL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 3000 |
|
$1.1969 | Buy Now |
DISTI #
ACM1211-102-2PL-TL
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 33.7 uH, 6 A, 12mm x 11mm x 6mm - Tape and Reel (Alt: ACM1211-102-2PL-TL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1969 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 80 V, 6 A, DATA LINE FILTER | 3 |
|
$2.0700 / $2.2500 | Buy Now |
DISTI #
ACM1211-102-2PL-TL
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 33.7 uH, 6 A, 12mm x 11mm x 6mm - Tape and Reel (Alt: ACM1211-102-2PL-TL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 3000 |
|
$1.1969 | Buy Now |
DISTI #
ACM1211-102-2PL-TL
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 33.7 uH, 6 A, 12mm x 11mm x 6mm - Tape and Reel (Alt: ACM1211-102-2PL-TL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1969 | Buy Now |
DISTI #
ACM1211-102-2PL-TL
|
TME | Filter: anti-interference, R: 14mΩ, SMD, 6A, 80VDC, Rcoil: 14mΩ Min Qty: 1 | 779 |
|
$0.9900 / $2.1400 | Buy Now |
|
Chip Stock | 373 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM1211-102-2PL-TL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM1211-102-2PL-TL
TDK Corporation
Data Line Filter, 2 Function(s), 80V, 6A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 80 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 11 mm |