Part Details for ACM1211-102-2PL by TDK Corporation
Overview of ACM1211-102-2PL by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM1211-102-2PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Common Mode Filters(SMD) | 9000 |
|
RFQ |
Part Details for ACM1211-102-2PL
ACM1211-102-2PL CAD Models
ACM1211-102-2PL Part Data Attributes
|
ACM1211-102-2PL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM1211-102-2PL
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 6A, EIA STD PACKAGE SIZE 1211, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1211, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 12 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Width | 11 mm |