Part Details for ACM20-5-AC1-R-F-C by Murata Power Solutions
Overview of ACM20-5-AC1-R-F-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM20-5-AC1-R-F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1185
|
Newark | Dpm, Ac Power, 32A, Frequency, No. Of Digits/Alpha:4, Meter Function:Ac Current/Ac Voltage/Frequency/Power, Meter Range:0A To 32A, 85V To 264V, 47Hz To 63Hz, 0W To 9999W, Digit Height:9.14Mm, Panel Cutout Height:22.1Mm, Panelrohs Compliant: Yes |Murata Power Solutions ACM20-5-AC1-R-F-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$57.7000 / $78.0800 | Buy Now |
DISTI #
811-2660-ND
|
DigiKey | MULTI METER 0-32A LED PANEL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
177 In Stock |
|
$55.4750 / $75.0800 | Buy Now |
|
Future Electronics | ACM20 Series 4 Digit 0.36" Red LED 32 A Frequency Reading AC Power Meter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$64.0400 | Buy Now |
DISTI #
ACM20-5-AC1-R-F-C
|
TME | Meter: network parameters, on panel, digital,mounting, LED, ACM20 Min Qty: 1 | 0 |
|
$72.6400 / $81.7200 | RFQ |
DISTI #
000000000003111892
|
Sager | Digital Panel Meters AC POWR METER-30A FREQUENCY Min Qty: 1 | 0 |
|
$53.6100 / $55.0600 | Buy Now |