-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3650
|
Newark | Filter, Common Mode Rohs Compliant: Yes |Tdk ACM2012E-900-2P-T01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ACM2012E-900-2P-T01
|
Avnet Abacus | Choke, Common Mode, 90 Ohm, 180 nH, 300 mA, 2mm x 1.2mm x 1mm (Alt: ACM2012E-900-2P-T01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM2012E-900-2P-T01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2012E-900-2P-T01
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |