-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 20V, 0.35A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-8930-1-ND
|
DigiKey | CMC 300MA 2LN 600 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34469 In Stock |
|
$0.3605 / $0.8400 | Buy Now |
DISTI #
ACM2520-601-2P-T00
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 1.23 uH, 300 mA, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: ACM2520-601-2P-T00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4534 | Buy Now |
DISTI #
ACM2520-601-2P-T00
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 1.23 uH, 300 mA, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: ACM2520-601-2P-T00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
810-ACM25206012PT002
|
Mouser Electronics | Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A RoHS: Compliant | 7866 |
|
$0.3550 / $0.8500 | Buy Now |
|
Future Electronics | ACM Series 1008 400 Ohm 0.3 A 0.45 Ohm DCR 20 V SMT Common Mode Filter RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2950 / $0.3100 | Buy Now |
|
Bristol Electronics | 1732 |
|
RFQ | ||
DISTI #
ACM2520-601-2P-T002
|
TTI | Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.3270 / $0.3400 | Buy Now |
DISTI #
ACM2520-601-2P-T002.
|
TTI | Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 1700 In Stock |
|
$0.8500 | Buy Now |
DISTI #
ACM2520-601-2P-T00
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 1.23 uH, 300 mA, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: ACM2520-601-2P-T00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4534 | Buy Now |
DISTI #
ACM2520-601-2P-T00
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 1.23 uH, 300 mA, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: ACM2520-601-2P-T00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM2520-601-2P-T002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2520-601-2P-T002
TDK Corporation
Ferrite Chip, 2 Function(s), 20V, 0.35A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 20 V | |
Width | 2 mm |