-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 20V, 0.4A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACM3225-800-2P-T00
|
Avnet Americas | Choke, Common Mode, 80 Ohm, 400 mA, 3.2mm x 2.5mm x 2.3mm - Tape and Reel (Alt: ACM3225-800-2P-T00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 962 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 2 FUNCTION(S), 20V, 0.4A | 769 |
|
$10.8450 / $16.2675 | Buy Now |
DISTI #
ACM3225-800-2P-T001
|
Avnet Abacus | Choke, Common Mode, 80 Ohm, 400 mA, 3.2mm x 2.5mm x 2.3mm (Alt: ACM3225-800-2P-T001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM3225-800-2P-T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM3225-800-2P-T001
TDK Corporation
Ferrite Chip, 2 Function(s), 20V, 0.4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 20 V | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for ACM3225-800-2P-T001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM3225-800-2P-T001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM2520-301-2P | Data Line Filter, 2 Function(s), 20V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | ACM3225-800-2P-T001 vs ACM2520-301-2P |
ACM2520-301-2P-TL | Data Line Filter, 2 Function(s), 20V, 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1008, SMD, 4 PIN | TDK Corporation | ACM3225-800-2P-T001 vs ACM2520-301-2P-TL |
ACM2520-301-2P-T | Data Line Filter, 2 Function(s), 20V, 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1008, SMD, 4 PIN | TDK Corporation | ACM3225-800-2P-T001 vs ACM2520-301-2P-T |