Part Details for ACM3B12H-S-P(0.650C/W) by Coolcox Corporation
Overview of ACM3B12H-S-P(0.650C/W) by Coolcox Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM3B12H-S-P(0.650C/W)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4631-ACM3B12H-S-P(0.650C/W)-ND
|
DigiKey | Fin:15mm, Fan:12VDC/Tach/PWM Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$75.5800 | Buy Now |