-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 1.5A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6493
|
Newark | Common Mode Filter, 1.4Kohm, 1.7A, Smd Rohs Compliant: Yes |Tdk ACM4520-142-2P-T000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8235 |
|
$0.5300 / $0.9210 | Buy Now |
DISTI #
87R1894
|
Newark | 4.7Mm X 4.5Mm, -40 To +85 Degc, 1400 , 1.5A/Tape And Reel Rohs Compliant: Yes |Tdk ACM4520-142-2P-T000 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC0030
|
Newark | Filter, Common Mode Rohs Compliant: Yes |Tdk ACM4520-142-2P-T000 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7280 | Buy Now |
DISTI #
445-6136-1-ND
|
DigiKey | CMC 1.7A 2LN 1.4K OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11396 In Stock |
|
$0.4326 / $1.0000 | Buy Now |
DISTI #
ACM4520-142-2P-T00
|
Avnet Americas | Power Line Filter 1.5A 50VDC Flat Style SMD - Tape and Reel (Alt: ACM4520-142-2P-T00) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 800 |
|
$0.5441 | Buy Now |
DISTI #
ACM4520-142-2P-T00
|
Avnet Americas | Power Line Filter 1.5A 50VDC Flat Style SMD - Tape and Reel (Alt: ACM4520-142-2P-T00) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
810-ACM45201422PT000
|
Mouser Electronics | Common Mode Chokes / Filters 50VDC 80mOhm 1.5A 180mm RoHS: Compliant | 22802 |
|
$0.4110 / $0.9200 | Buy Now |
|
Future Electronics | ACM Series 1808 1.4 kOhm 1.5 A 0.08 Ohm DCR 50 V SMT Common Mode Filter RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
|
Bristol Electronics | 541 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 50 V, 1.5 A, DATA LINE FILTER | 48 |
|
$0.5346 / $0.8910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM4520-142-2P-T000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM4520-142-2P-T000
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 1.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1400 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 4.5 mm |