Part Details for ACM4520-901-2P-TL000 by TDK Corporation
Overview of ACM4520-901-2P-TL000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM4520-901-2P-TL000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACM4520-901-2P-TL000-ND
|
DigiKey | CMC 2A 2LN 900 OHM SMD Min Qty: 2500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4635 | Buy Now |
DISTI #
ACM4520-901-2P-TL0
|
Avnet Americas | ACM4520-901-2P-TL000 - Tape and Reel (Alt: ACM4520-901-2P-TL0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
810-ACM209012PTL000
|
Mouser Electronics | Common Mode Chokes / Filters 50VDC 60mOhm 2A 330mm | 0 |
|
$0.4450 / $0.4540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |