Part Details for ACM4532-801-2P-T001 by TDK Corporation
Overview of ACM4532-801-2P-T001 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM4532-801-2P-T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 287 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 6349 |
|
RFQ | |
DISTI #
ACM4532-801-2P-T001
|
Avnet Abacus | Choke, Common Mode, 800 Ohm, 1 A, 4.5mm x 3.2mm x 3mm (Alt: ACM4532-801-2P-T001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACM4532-801-2P-T001
ACM4532-801-2P-T001 CAD Models
ACM4532-801-2P-T001 Part Data Attributes
|
ACM4532-801-2P-T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM4532-801-2P-T001
TDK Corporation
Ferrite Chip, 2 Function(s), 50V, 1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Width | 3.2 mm |
Alternate Parts for ACM4532-801-2P-T001
This table gives cross-reference parts and alternative options found for ACM4532-801-2P-T001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM4532-801-2P-T001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM4532-801-2PB | 2 FUNCTIONS, 50 V, 1 A, DATA LINE FILTER | TDK Corporation | ACM4532-801-2P-T001 vs ACM4532-801-2PB |