Part Details for ACM7060-701-2PL by TDK Corporation
Overview of ACM7060-701-2PL by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM7060-701-2PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 FUNCTIONS, 50 V, 4 A, DATA LINE FILTER | 212 |
|
$0.9600 / $2.4000 | Buy Now |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ |
Part Details for ACM7060-701-2PL
ACM7060-701-2PL CAD Models
ACM7060-701-2PL Part Data Attributes
|
ACM7060-701-2PL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM7060-701-2PL
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 4A, EIA STD PACKAGE SIZE 7060
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 7060 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 700 OHM Ω | |
Rated Current | 4 A | |
Rated Voltage | 50 V | |
Width | 6 mm |