Part Details for ACML-0603H-221-T by Abracon Corporation
Overview of ACML-0603H-221-T by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACML-0603H-221-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7774
|
Newark | Ferrite Bead 220 Ohm 0603 1Ln/Tape & Reel (Tr) |Abracon ACML-0603H-221-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0350 | Buy Now |
DISTI #
535-ACML-0603H-221-TCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3610 In Stock |
|
$0.0169 / $0.1000 | Buy Now |
DISTI #
ACML-0603H-221-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 1 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: ACML-0603H-221-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0200 | Buy Now |
DISTI #
815-ACML-0603H-221
|
Mouser Electronics | Ferrite Beads 220 OHM 25% RoHS: Compliant | 1129 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Bead, 0603, 220 ohm, 1 A, 100 mohm, 25% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0155 / $0.0176 | Buy Now |
|
Onlinecomponents.com | High Current SMD Multilayer Ferrite Chip Bead - 220 ohms ±25% @100MHz - 1400mA - DCR: 0.1ohms RoHS: Compliant | 0 |
|
$0.0135 / $0.0221 | Buy Now |
DISTI #
ACML-0603H-221-T
|
TTI | Ferrite Beads 220 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0164 / $0.0197 | Buy Now |
DISTI #
ACML-0603H-221-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 1 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: ACML-0603H-221-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0200 | Buy Now |
DISTI #
ACML-0603H-221-T
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 1 A, 100 Milliohm, � 25% - Tape and Reel (Alt: ACML-0603H-221-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 212000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0207 | Buy Now |
Part Details for ACML-0603H-221-T
ACML-0603H-221-T CAD Models
ACML-0603H-221-T Part Data Attributes:
|
ACML-0603H-221-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0603H-221-T
Abracon Corporation
Ferrite Bead, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for ACML-0603H-221-T
This table gives cross-reference parts and alternative options found for ACML-0603H-221-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0603H-221-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | ACML-0603H-221-T vs LSMGA160808T471RG |
MFBW1V1608-121-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | ACML-0603H-221-T vs MFBW1V1608-121-R |
MFBW1V1608-800-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | ACML-0603H-221-T vs MFBW1V1608-800-R |
LMMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | ACML-0603H-221-T vs LMMGA160808T471RG |
LCMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | ACML-0603H-221-T vs LCMGA160808T471RG |