Part Details for ACML-0603H-501-T by Abracon Corporation
Overview of ACML-0603H-501-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ACML-0603H-501-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACML-0603H-501-T-ND
|
DigiKey | FERRITE BEAD 500 OHM 0603 1LN Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0337 | Buy Now |
DISTI #
ACML-0603H-501-T
|
Avnet Americas | HI GH CURRENT MULTILAYER FERRITE CHIP BEAD 1.6 X 0.8 X 0.8MM - Tape and Reel (Alt: ACML-0603H-501-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0163 / $0.0354 | Buy Now |
|
Onlinecomponents.com | High Current SMD Multilayer Ferrite Chip Bead - 500 ohms ±25% @100MHz - 800mA - DCR: 0.28ohms RoHS: Compliant | 0 |
|
$0.0162 / $0.0391 | Buy Now |
DISTI #
ACML-0603H-501-T
|
Avnet Americas | HI GH CURRENT MULTILAYER FERRITE CHIP BEAD 1.6 X 0.8 X 0.8MM - Tape and Reel (Alt: ACML-0603H-501-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0163 / $0.0354 | Buy Now |
Part Details for ACML-0603H-501-T
ACML-0603H-501-T CAD Models
ACML-0603H-501-T Part Data Attributes:
|
ACML-0603H-501-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0603H-501-T
Abracon Corporation
Ferrite Bead, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.28 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.8 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |