-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2852
|
Newark | Ferrite Bead, 120 Ohm, 0.8A, 0805 Rohs Compliant: Yes |Abracon ACML-0805-121-T Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7900 |
|
$0.0280 / $0.0760 | Buy Now |
DISTI #
53X1171
|
Newark | Ferrite Bead 120 Ohm 0805 1Ln/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ACML-0805-121-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0460 | Buy Now |
DISTI #
535-ACML-0805-121-TCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2788 In Stock |
|
$0.0169 / $0.1000 | Buy Now |
DISTI #
ACML-0805-121-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 120 ohm, 800 mA, ACML-0805 Series, 0.15 ohm, ± 25% - Tape and Reel (Alt: ACML-0805-121-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0200 | Buy Now |
DISTI #
815-ACML-0805-121T
|
Mouser Electronics | Ferrite Beads 120 OHM 25% RoHS: Compliant | 7974 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V36:1790_09149388
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2317 | Americas - 16000 |
|
$0.0118 / $0.0147 | Buy Now |
DISTI #
P41:2556_18830721
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2209 | Europe - 7970 |
|
$0.0152 / $0.0900 | Buy Now |
|
Future Electronics | ACML Series 0805 120 Ohm 800 mA 150 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0180 / $0.0204 | Buy Now |
|
Onlinecomponents.com | SMD Multilayer Ferrite Chip Bead - 120 ohms ±25% @100MHz - 800mA - DCR: 0.15ohms RoHS: Compliant |
80000 Partner Stock |
|
$0.0135 / $0.0221 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0159 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACML-0805-121-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0805-121-T
Abracon Corporation
Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.8 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ACML-0805-121-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0805-121-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBM1V1005-101-R | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), | Eaton Corporation | ACML-0805-121-T vs MFBM1V1005-101-R |
CBM100505Y101B | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | ACML-0805-121-T vs CBM100505Y101B |
LI0805H151R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.8 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | ACML-0805-121-T vs LI0805H151R-00 |
2176494-4 | Ferrite Bead, 0.8A | TE Connectivity | ACML-0805-121-T vs 2176494-4 |
CBM100505Y121T | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | ACML-0805-121-T vs CBM100505Y121T |
CBM100505Y101T | Data Line Filter, 0.8A, | Fenghua (HK) Electronics Ltd | ACML-0805-121-T vs CBM100505Y101T |
LI0805H121R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.8 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | ACML-0805-121-T vs LI0805H121R-00 |
MFBM1V1005-121-R | Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), | Eaton Corporation | ACML-0805-121-T vs MFBM1V1005-121-R |