-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4009
|
Newark | Common Mode Filter, 5A, 250 Ohm Rohs Compliant: Yes |Abracon ACMP-5025-251-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9940 / $1.8000 | Buy Now |
DISTI #
535-ACMP-5025-251-TCT-ND
|
DigiKey | CMC 5A 2LN 250 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5656 / $1.3100 | Buy Now |
DISTI #
ACMP-5025-251-T
|
Avnet Americas | Inductor Common Mode Choke 250Ohm 5A 14MilliOhms Wirewound 4-Pin SMD T/R - Tape and Reel (Alt: ACMP-5025-251-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6553 / $0.7455 | Buy Now |
DISTI #
815-ACMP-5025-251-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 250? 5A 2LN SMD RoHS: Compliant | 0 |
|
$0.5650 / $1.3100 | Order Now |
|
Future Electronics | CMC 5A 2LN 250 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | Power Common Mode Choke - 250 ohms @100MHz - 5A - 50VDC - DCR: 0.014ohms RoHS: Compliant | 0 |
|
$0.6170 / $1.2920 | Buy Now |
DISTI #
ACMP-5025-251-T
|
TTI | Common Mode Chokes / Filters CMC 250? 5A 2LN SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6110 / $0.6360 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
ACMP-5025-251-T
|
Avnet Abacus | Inductor Common Mode Choke 250Ohm 5A 14MilliOhms Wirewound 4-Pin SMD T/R - Tape and Reel (Alt: ACMP-5025-251-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy