Part Details for ACMP-9050-222-T by Abracon Corporation
Overview of ACMP-9050-222-T by Abracon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Robotics and Drones
Price & Stock for ACMP-9050-222-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4012
|
Newark | Common Mode Filter, 2.5A, 2.2Kohm Rohs Compliant: Yes |Abracon ACMP-9050-222-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$1.3100 / $2.1800 | Buy Now |
DISTI #
535-ACMP-9050-222-TCT-ND
|
DigiKey | CMC 2.5A 2LN 2.2K OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2809 In Stock |
|
$0.9050 / $1.9400 | Buy Now |
DISTI #
ACMP-9050-222-T
|
Avnet Americas | Inductor Common Mode Choke 2.2kOhm 2.5A 60MilliOhms Wirewound 4-Pin SMD T/R - Tape and Reel (Alt: ACMP-9050-222-T) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8469 / $0.9600 | Buy Now |
DISTI #
815-ACMP-9050-222-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD RoHS: Compliant | 1959 |
|
$0.9040 / $1.9400 | Buy Now |
DISTI #
V72:2272_26898971
|
Arrow Electronics | Common Mode Chokes Dual 2.2kOhm 100MHz 2.5A 0.06Ohm DCR SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 3500 |
|
$0.8207 / $0.8991 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | Power Common Mode Choke - 2200 ohms @100MHz - 2.5A - 125VDC - DCR: 0.06ohms RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
DISTI #
ACMP-9050-222-T
|
Avnet Americas | Inductor Common Mode Choke 2.2kOhm 2.5A 60MilliOhms Wirewound 4-Pin SMD T/R - Tape and Reel (Alt: ACMP-9050-222-T) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8469 / $0.9600 | Buy Now |
DISTI #
ACMP-9050-222-T
|
Avnet Abacus | Inductor Common Mode Choke 2.2kOhm 2.5A 60MilliOhms Wirewound 4-Pin SMD T/R - Tape and Reel (Alt: ACMP-9050-222-T) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4034574
|
element14 Asia-Pacific | COMMON MODE FILTER, 2.5A, 2.2KOHM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2940 |
|
$0.9541 / $2.0487 | Buy Now |
Part Details for ACMP-9050-222-T
ACMP-9050-222-T CAD Models
ACMP-9050-222-T Part Data Attributes:
|
ACMP-9050-222-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACMP-9050-222-T
Abracon Corporation
Data Line Filter, 2 Function(s), 125V, 2.5A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 2.5 A | |
Rated Voltage | 125 V | |
Terminal Finish | Tin (Sn) | |
Width | 7 mm |