Part Details for ACMP-Q3226-102-T by Abracon Corporation
Overview of ACMP-Q3226-102-T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACMP-Q3226-102-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6009
|
Newark | Common Mode Filter, 0.75A, Aec-Q200 Rohs Compliant: Yes |Abracon ACMP-Q3226-102-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3620 |
|
$0.9350 / $1.6800 | Buy Now |
DISTI #
535-ACMP-Q3226-102-TCT-ND
|
DigiKey | CMC 750MA 2LN 1KOHM SMD AEC-Q200 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2789 In Stock |
|
$0.4625 / $1.2100 | Buy Now |
DISTI #
ACMP-Q3226-102-T
|
Avnet Americas | Common Mode Filter, SMD, AEC-Q200, 1 kohm, 750 mA - Tape and Reel (Alt: ACMP-Q3226-102-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6003 / $0.6840 | Buy Now |
DISTI #
815-ACMP-Q3226-102-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 1000Ohm 0.75A 200mOhm RoHS: Compliant | 1523 |
|
$0.4560 / $1.1300 | Buy Now |
DISTI #
V72:2272_26717819
|
Arrow Electronics | Common Mode Chokes Dual 1kOhm 100MHz 0.75A 0.2Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 3970 |
|
$0.3975 / $0.4069 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4140 | Buy Now |
|
Onlinecomponents.com | Automotive Power Common Mode Choke - 1000 ohms ±25%@100MHz - 0.75A - 50VDC - DCR: 0.2ohms RoHS: Compliant | 0 |
|
$0.5660 / $1.1860 | Buy Now |
DISTI #
62466467
|
Verical | Common Mode Chokes Dual 1kOhm 100MHz 0.75A 0.2Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2228 | Americas - 3970 |
|
$0.3975 / $0.3998 | Buy Now |
DISTI #
ACMP-Q3226-102-T
|
Avnet Abacus | Common Mode Filter, SMD, AEC-Q200, 1 kohm, 750 mA - Tape and Reel (Alt: ACMP-Q3226-102-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ACMP-Q3226-102-T
ACMP-Q3226-102-T CAD Models
ACMP-Q3226-102-T Part Data Attributes
|
ACMP-Q3226-102-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACMP-Q3226-102-T
Abracon Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | INSULATION RESISTANCE 0.00001 MEGHA OHM AVAILABLE. | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Package Material | COPPER | |
Packing Method | TR, 13 INCH | |
Rated Current | 0.75 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200; TS16949; IATF 16949 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |