Part Details for ACMS-1065-251-T by Abracon Corporation
Overview of ACMS-1065-251-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACMS-1065-251-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACMS-1065-251-TTR-ND
|
DigiKey | CMC 250UH 2A 2LN SMD Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8289 | Buy Now |
DISTI #
ACMS-1065-251-T
|
Avnet Americas | Common Mode Filter, 250uH, 970 ohm, 2A, ACMS-1065 Series, 10mm x 8.7mm x 6.5mm - Tape and Reel (Alt: ACMS-1065-251-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7383 / $0.8490 | Buy Now |
DISTI #
815-ACMS-1065-251-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 250uH 2A 2LN SMD RoHS: Compliant | 0 |
|
$0.7900 / $0.8280 | Order Now |
|
Onlinecomponents.com | Signal Common Mode Choke - 250uH - 2A - 80VDC - 970ohms@100kHz - DCR: 0.035ohms RoHS: Compliant | 0 |
|
$0.7030 / $1.4720 | Buy Now |
Part Details for ACMS-1065-251-T
ACMS-1065-251-T CAD Models
ACMS-1065-251-T Part Data Attributes:
|
ACMS-1065-251-T
Abracon Corporation
Buy Now
|
Compare Parts:
ACMS-1065-251-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |