-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0702
|
Newark | Optocoupler, Gate Drive, 7.5Kv, Sso-8, No. Of Channels:1 Channel, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Isolation Voltage:7.5Kv, Product Range:- Rohs Compliant: Yes |Broadcom ACNT-H343-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 71 |
|
$4.2500 / $8.1000 | Buy Now |
DISTI #
86AK7202
|
Newark | Optocoupler, Gate Drive, 7.5Kv, Sso Rohs Compliant: Yes |Broadcom ACNT-H343-500E Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.9300 / $3.9800 | Buy Now |
DISTI #
ACNT-H343-500E-ND
|
DigiKey | OPTOISO 7.5KV 1CH GATE DVR 8SO Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7819 / $3.8712 | Buy Now |
DISTI #
ACNT-H343-500E
|
Avnet Americas | Optocoupler, 1 Channel, SSO, 8 Pins, 7.5 kV - Tape and Reel (Alt: ACNT-H343-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.4272 / $4.0320 | Buy Now |
DISTI #
630-ACNT-H343-500E
|
Mouser Electronics | Logic Output Optocouplers 5 AmpGate Drive 15mm Opto RoHS: Compliant | 0 |
|
$3.7800 / $3.8700 | Order Now |
DISTI #
ACNT-H343-500E
|
EBV Elektronik | Optocoupler, 1 Channel, SSO, 8 Pins, 7.5 kV (Alt: ACNT-H343-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACNT-H343-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNT-H343-500E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IEC-60747-5-5, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 7500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 1.5e-7 s | |
Response Time-Nom | 8e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |