-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4424
|
Newark | Optical Iso Amp, 100Khz, 7.5Kv, Sso-8 Rohs Compliant: Yes |Broadcom ACNT-H87B-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1546 |
|
$8.8800 / $15.2600 | Buy Now |
DISTI #
86AK7205
|
Newark | Optically Amplifier, 100Khz, 7.5Kv, Sso Rohs Compliant: Yes |Broadcom ACNT-H87B-500E Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$8.3800 | Buy Now |
DISTI #
516-ACNT-H87B-500ECT-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0613 / $14.6700 | Buy Now |
DISTI #
ACNT-H87B-500E
|
Avnet Americas | Precision Optically Isolated Voltage Sensor ±0.5% Gain Tolerance 15-mm Stretched 8-Pin SOIC T/R - Tape and Reel (Alt: ACNT-H87B-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.2760 / $8.5600 | Buy Now |
DISTI #
630-ACNT-H87B-500E
|
Mouser Electronics | Optically Isolated Amplifiers 15mmPrecisionIso-Amp T/R+IEC+LF RoHS: Compliant | 444 |
|
$8.0600 / $14.9700 | Buy Now |
DISTI #
ACNT-H87B-500E
|
Avnet Americas | Precision Optically Isolated Voltage Sensor ±0.5% Gain Tolerance 15-mm Stretched 8-Pin SOIC T/R - Tape and Reel (Alt: ACNT-H87B-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.2760 / $8.5600 | Buy Now |
DISTI #
ACNT-H87B-500E
|
EBV Elektronik | Precision Optically Isolated Voltage Sensor �0.5% Gain Tolerance 15-mm Stretched 8-Pin SOIC T/R (Alt: ACNT-H87B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3677119RL
|
element14 Asia-Pacific | OPTICAL ISO AMP, 100KHZ, 7.5KV, SSO-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1550 |
|
$10.0629 / $10.2032 | Buy Now |
DISTI #
3677119
|
element14 Asia-Pacific | OPTICAL ISO AMP, 100KHZ, 7.5KV, SSO-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1550 |
|
$10.0629 / $16.0947 | Buy Now |
DISTI #
3677119
|
Farnell | OPTICAL ISO AMP, 100KHZ, 7.5KV, SSO-8 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 1550 |
|
$9.5261 / $15.7393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACNT-H87B-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNT-H87B-500E
Broadcom Limited
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 6.248 mm | |
Body Height | 3.607 mm | |
Body Length or Diameter | 13.6 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP8,.65 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLTAGE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN |