Part Details for ACNU-3410-000E by Broadcom Limited
Overview of ACNU-3410-000E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACNU-3410-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ACNU-3410-000E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SO Min Qty: 200 Lead time: 30 Weeks Container: Tube MARKETPLACE PRODUCT |
720 In Stock |
|
$3.1700 | Buy Now |
DISTI #
516-3779-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SO Min Qty: 200 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5147 | Buy Now |
DISTI #
ACNU-3410-000E
|
Avnet Americas | Optocoupler DC-IN Single Rail to Rail-OUT 8-Pin SSOP Tube - Bulk (Alt: ACNU-3410-000E) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
630-ACNU-3410-000E
|
Mouser Electronics | Logic Output Optocouplers Gate Drive Optocoupler RoHS: Compliant | 480 |
|
$2.5100 / $5.6100 | Buy Now |
DISTI #
ACNU-3410-000E
|
Avnet Americas | Optocoupler DC-IN Single Rail to Rail-OUT 8-Pin SSOP Tube - Bulk (Alt: ACNU-3410-000E) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
ACNU-3410-000E
|
Avnet Americas | Optocoupler DC-IN Single Rail to Rail-OUT 8-Pin SSOP Tube - Bulk (Alt: ACNU-3410-000E) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1760 / $2.5600 | Buy Now |
DISTI #
ACNU-3410-000E
|
EBV Elektronik | Optocoupler DC-IN Single Rail to Rail-OUT 8-Pin SSOP Tube (Alt: ACNU-3410-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 720 |
|
$2.3700 | RFQ |
Part Details for ACNU-3410-000E
ACNU-3410-000E CAD Models
ACNU-3410-000E Part Data Attributes
|
ACNU-3410-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNU-3410-000E
Broadcom Limited
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.038 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 6.248 mm |