-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3311
|
Newark | Igbt Gate Drive, 5Kvrms, Smd Dip Rohs Compliant: Yes |Broadcom ACNW3430-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1319 |
|
$3.3900 / $6.9400 | Buy Now |
DISTI #
516-3590-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1900 In Stock |
|
$2.7787 / $4.6900 | Buy Now |
DISTI #
ACNW3430-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP Tube - Bulk (Alt: ACNW3430-000E) RoHS: Compliant Min Qty: 1344 Package Multiple: 42 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5840 / $3.0400 | Buy Now |
DISTI #
630-ACNW3430-000E
|
Mouser Electronics | Logic Output Optocouplers 5A Gate Drive Optocoupler RoHS: Compliant | 1214 |
|
$2.7700 / $4.6900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 802 |
|
$7.0145 / $8.1842 | Buy Now |
DISTI #
ACNW3430-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP Tube (Alt: ACNW3430-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 0 Days | EBV - 1008 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 798 |
|
$8.9100 / $9.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACNW3430-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNW3430-000E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IEC-60747-5-5, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 1.5e-7 s | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |