Part Details for ACNW3430-300E by Broadcom Limited
Overview of ACNW3430-300E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ACNW3430-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ACNW3430-300E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD GW Min Qty: 126 Lead time: 30 Weeks Container: Tube MARKETPLACE PRODUCT |
126 In Stock |
|
$3.9700 | Buy Now |
DISTI #
ACNW3430-300E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD GW Min Qty: 126 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0170 | Buy Now |
DISTI #
ACNW3430-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin SMD Tube - Rail/Tube (Alt: ACNW3430-300E) RoHS: Compliant Min Qty: 1344 Package Multiple: 42 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.6112 / $3.0720 | Buy Now |
DISTI #
630-ACNW3430-300E
|
Mouser Electronics | Logic Output Optocouplers 5A Gate Drive Optocoupler RoHS: Compliant | 1930 |
|
$2.8900 / $6.7300 | Buy Now |
DISTI #
ACNW3430-300E
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 8-Pin SMD Tube (Alt: ACNW3430-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 126 |
|
$2.3700 | RFQ |
Part Details for ACNW3430-300E
ACNW3430-300E CAD Models
ACNW3430-300E Part Data Attributes:
|
ACNW3430-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNW3430-300E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IEC-60747-5-5, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 1.5e-7 s | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |