-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1878
|
Newark | Oscillator, 32.768Mhz, Dip-4, Hcmos/Ttl, Frequency Nom:32.768Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Through Hole, 20.2Mm X 12.6Mm, Supply Voltage Nom:5V, Product Range:Aco Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ACO-32.768MHZ-EK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7200 | Buy Now |
DISTI #
535-9214-5-ND
|
DigiKey | XTAL OSC XO 32.7680MHZ HCMOS TTL Min Qty: 1000 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7574 | Buy Now |
DISTI #
ACO-32.768MHZ-EK
|
Avnet Americas | Oscillator, 32.768 MHz, 30 ppm, Through Hole, 20.2mm x 12.6mm, HCMOS/TTL, 5 V, ACO Series - Rail/Tube (Alt: ACO-32.768MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$1.6320 / $1.8480 | Buy Now |
DISTI #
815-ACO-32.768-EK
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 32.7680MHZ HCMOS TTL RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | DIP Crystal Clock Oscillator - 32.768MHZ ±30ppm - 5VDC - -20°C to +70°C RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
ACO-32.768MHZ-EK
|
Avnet Americas | Oscillator, 32.768 MHz, 30 ppm, Through Hole, 20.2mm x 12.6mm, HCMOS/TTL, 5 V, ACO Series - Rail/Tube (Alt: ACO-32.768MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$1.6320 / $1.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy