Part Details for ACPL-217-50CE by Broadcom Limited
Overview of ACPL-217-50CE by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ACPL-217-50CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0273
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:200%, Collector Emitter Voltage V(Br)Ceo:80V, Svhc:No Svhc Rohs Compliant: Yes |Broadcom ACPL-217-50CE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.7180 | Buy Now |
DISTI #
516-ACPL-217-50CECT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12097 In Stock |
|
$0.1886 / $0.7000 | Buy Now |
DISTI #
ACPL-217-50CE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: ACPL-217-50CE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-ACPL-217-50CE
|
Mouser Electronics | Transistor Output Optocouplers 3000Vrms 50% CTR RoHS: Compliant | 11753 |
|
$0.2000 / $0.6900 | Buy Now |
DISTI #
ACPL-217-50CE
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 3 | 1772 |
|
$0.3160 / $0.4610 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 3KV TRANS 4SOIC / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R | 42000 |
|
RFQ | |
DISTI #
ACPL-217-50CE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R (Alt: ACPL-217-50CE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 432000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 345000 |
|
$0.2861 / $0.3075 | Buy Now |
Part Details for ACPL-217-50CE
ACPL-217-50CE CAD Models
ACPL-217-50CE Part Data Attributes
|
ACPL-217-50CE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-217-50CE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |