-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4433
|
Newark | Optocoupler, Gate Drive, 5Kv, Soic, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Isolation Voltage:5Kv, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-331J-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3554 |
|
$3.1800 / $3.7600 | Buy Now |
DISTI #
516-2173-5-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SO Min Qty: 1 Lead time: 26 Weeks Container: Tube |
357 In Stock |
|
$2.6824 / $6.2500 | Buy Now |
DISTI #
ACPL-331J-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull 1-CH 16-Pin SOIC Tube - Rail/Tube (Alt: ACPL-331J-000E) RoHS: Compliant Min Qty: 1440 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4208 / $2.8480 | Buy Now |
DISTI #
630-ACPL-331J-000E
|
Mouser Electronics | Logic Output Optocouplers 1.5A IGBT Gate Drive RoHS: Compliant | 76 |
|
$2.6800 / $6.2500 | Buy Now |
DISTI #
ACPL-331J-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull 1-CH 16-Pin SOIC Tube - Rail/Tube (Alt: ACPL-331J-000E) RoHS: Compliant Min Qty: 1440 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4208 / $2.8480 | Buy Now |
DISTI #
ACPL-331J-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate, 5kV, SO16, 60kV/μs Min Qty: 1 | 68 |
|
$4.0800 / $6.0100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 2294 |
|
$6.9715 / $7.1240 | Buy Now |
DISTI #
ACPL-331J-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull 1-CH 16-Pin SOIC Tube - Rail/Tube (Alt: ACPL-331J-000E) RoHS: Compliant Min Qty: 1440 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4208 / $2.8480 | Buy Now |
DISTI #
ACPL-331J-000E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull 1-CH 16-Pin SOIC Tube (Alt: ACPL-331J-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 2 Weeks, 2 Days | EBV - 135 |
|
Buy Now | |
DISTI #
1640540
|
element14 Asia-Pacific | OPTOCOUPLER, SMD, IGBT DRIVER RoHS: Compliant Min Qty: 1 Container: Each | 2300 |
|
$3.3337 / $6.8439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-331J-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-331J-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Hysteresis Ratio-Nom | 1.3 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.6 W | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |