-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4110-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIPGW Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1122 In Stock |
|
$4.5318 / $9.3500 | Buy Now |
DISTI #
ACPL-790B-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ACPL-790B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.1072 / $4.8320 | Buy Now |
DISTI #
630-ACPL-790B-500E
|
Mouser Electronics | Optically Isolated Amplifiers Precision Iso-Amp RoHS: Compliant | 112 |
|
$4.6300 / $9.3400 | Buy Now |
DISTI #
ACPL-790B-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ACPL-790B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.1072 / $4.8320 | Buy Now |
|
Chip1Cloud | IC OPAMP ISOLATION 200KHZ 8DIPGW | 800 |
|
RFQ | |
DISTI #
ACPL-790B-500E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin PDIP SMD T/R (Alt: ACPL-790B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Optically Isolated Amplifiers Precision Iso-Amp | 50 |
|
$69.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-790B-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-790B-500E
Broadcom Limited
Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP, GWDIP8,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 200 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 18.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.24 | |
Voltage Gain-Min | 8.16 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ACPL-790B-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-790B-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7800AOPTION500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, PDSO8 | Agilent Technologies Inc | ACPL-790B-500E vs HCPL-7800AOPTION500 |
ACPL-C784-560E | ISOLATION AMPLIFIER, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | ACPL-790B-500E vs ACPL-C784-560E |
ACPL-C79A-000E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ACPL-790B-500E vs ACPL-C79A-000E |
HCPL-7840#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, DIP-8 | Hewlett Packard Co | ACPL-790B-500E vs HCPL-7840#500 |
ACPL-790A-000E | ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | ACPL-790B-500E vs ACPL-790A-000E |
ACPL-7900-500E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, DIP-8 | Broadcom Limited | ACPL-790B-500E vs ACPL-7900-500E |
5962-9755701HYX | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, HERMETIC SEALED, SMT, DIP-8 | Avago Technologies | ACPL-790B-500E vs 5962-9755701HYX |
HCPL-7820OPTION300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 200kHz BAND WIDTH, PDSO8 | Avago Technologies | ACPL-790B-500E vs HCPL-7820OPTION300 |
5962-9755701HXX | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, GULLWING, HERMETIC SEALED, DIP-8 | Avago Technologies | ACPL-790B-500E vs 5962-9755701HXX |
HCPL-7800A | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDIP8, 0.300 INCH, DIP-8 | Avago Technologies | ACPL-790B-500E vs HCPL-7800A |