Part Details for ACPL-C799-000E by Broadcom Limited
Overview of ACPL-C799-000E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-C799-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ACPL-C799-000E-ND
|
DigiKey | IC SIGMA-DELTA MOD 16BIT 8SO Min Qty: 150 Lead time: 22 Weeks Container: Tube MARKETPLACE PRODUCT |
720 In Stock |
|
$4.0100 | Buy Now |
DISTI #
ACPL-C799-000E-ND
|
DigiKey | IC SIGMA-DELTA MOD 16BIT 8SO Min Qty: 150 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1478 | Buy Now |
DISTI #
ACPL-C799-000E
|
Avnet Americas | ISOLATED SIGMA-DELTA MOD, IEC+LF - Rail/Tube (Alt: ACPL-C799-000E) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.5360 / $4.1600 | Buy Now |
DISTI #
630-ACPL-C799-000E
|
Mouser Electronics | Optically Isolated Amplifiers Isolated Sigma-Delta Modulator RoHS: Compliant | 1040 |
|
$3.9900 / $8.0400 | Buy Now |
DISTI #
ACPL-C799-000E
|
Avnet Americas | ISOLATED SIGMA-DELTA MOD, IEC+LF - Rail/Tube (Alt: ACPL-C799-000E) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.5360 / $4.1600 | Buy Now |
DISTI #
ACPL-C799-000E
|
EBV Elektronik | ISOLATED SIGMA-DELTA MOD, IEC+LF (Alt: ACPL-C799-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 720 |
|
$3.0000 | RFQ |
|
Neutron USA | Optically Isolated Amplifiers Isolated Sigma-Delta Modulator | 50 |
|
$69.1600 | Buy Now |
Part Details for ACPL-C799-000E
ACPL-C799-000E CAD Models
ACPL-C799-000E Part Data Attributes:
|
ACPL-C799-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C799-000E
Broadcom Limited
Telecom Circuit, 1-Func, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2016-10-27 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.607 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |