-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, SSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9935
|
Newark | Optical Isolated Amp, 100Khz, 5Kv, Sso-8, No. Of Channels:1 Channel, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:-, Bandwidth:100Khz, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-C87B-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 164 |
|
$5.4200 / $9.7200 | Buy Now |
DISTI #
86AK7208
|
Newark | Optically Amplifier, 100Khz, 5Kv, Sso Rohs Compliant: Yes |Broadcom ACPL-C87B-500E Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.7100 / $4.7600 | Buy Now |
DISTI #
516-3914-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
684 In Stock |
|
$4.5318 / $9.3500 | Buy Now |
DISTI #
ACPL-C87B-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO T/R - Tape and Reel (Alt: ACPL-C87B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 |
|
$4.1072 / $4.8320 | Buy Now |
DISTI #
ACPL-C87B-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO T/R - Tape and Reel (Alt: ACPL-C87B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.1072 / $4.8320 | Buy Now |
DISTI #
630-ACPL-C87B-500E
|
Mouser Electronics | Optically Isolated Amplifiers Precision Iso-Amp RoHS: Compliant | 3968 |
|
$4.4200 / $9.3500 | Buy Now |
DISTI #
ACPL-C87B-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO T/R - Tape and Reel (Alt: ACPL-C87B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 |
|
$4.1072 / $4.8320 | Buy Now |
DISTI #
ACPL-C87B-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO T/R - Tape and Reel (Alt: ACPL-C87B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.1072 / $4.8320 | Buy Now |
|
Ameya Holding Limited | IC OPAMP ISOLATION 100KHZ 8SO | 2250 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP ISOLATION 100KHZ 8SO / OptoCoupler 1-CH 5V 8-Pin SO T/R | 77510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-C87B-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C87B-500E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, SSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SSO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.607 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for ACPL-C87B-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C87B-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-C87BT-500E | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8 | Broadcom Limited | ACPL-C87B-500E vs ACPL-C87BT-500E |
ACPL-C87B-500E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSO-8 | Avago Technologies | ACPL-C87B-500E vs ACPL-C87B-500E |
ACPL-C87B-000E | Analog Circuit, 1 Func, PDSO8, SSO-8 | Broadcom Limited | ACPL-C87B-500E vs ACPL-C87B-000E |
ACPL-C87BT-000E | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8 | Broadcom Limited | ACPL-C87B-500E vs ACPL-C87BT-000E |
ACPL-C87BT-500E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSOP-8 | Avago Technologies | ACPL-C87B-500E vs ACPL-C87BT-500E |