Part Details for ACPL-H312-500E by Broadcom Limited
Overview of ACPL-H312-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACPL-H312-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9936
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Sso-8, No. Of Channels:1 Channel, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:Acpl-H312 Series Rohs Compliant: Yes |Broadcom ACPL-H312-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2074 |
|
$1.9100 / $4.2700 | Buy Now |
DISTI #
516-ACPL-H312-500ECT-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8SO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.7322 / $4.1200 | Buy Now |
DISTI #
ACPL-H312-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-H312-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 11000 |
|
$1.5953 / $1.8768 | Buy Now |
DISTI #
630-ACPL-H312-500E
|
Mouser Electronics | Logic Output Optocouplers 2.5A IGBT Gate Drive RoHS: Compliant | 3000 |
|
$1.7600 / $4.1100 | Buy Now |
DISTI #
ACPL-H312-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-H312-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 11000 |
|
$1.5953 / $1.8768 | Buy Now |
DISTI #
ACPL-H312-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-H312-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 11000 |
|
$1.5953 / $1.8768 | Buy Now |
DISTI #
ACPL-H312-500E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Stretched T/R (Alt: ACPL-H312-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 63000 |
|
Buy Now | |
DISTI #
3912388
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVE, 3.75KV, SSO-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2074 |
|
$2.1039 / $4.3254 | Buy Now |
DISTI #
3912388RL
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVE, 3.75KV, SSO-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2074 |
|
$2.1039 / $2.3245 | Buy Now |
DISTI #
3912388RL
|
Farnell | OPTOCOUPLER, GATE DRIVE, 3.75KV, SSO-8 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 2074 |
|
$2.0103 / $2.2239 | Buy Now |
Part Details for ACPL-H312-500E
ACPL-H312-500E CAD Models
ACPL-H312-500E Part Data Attributes
|
ACPL-H312-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-H312-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Hysteresis Ratio-Nom | 1.4 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | TIN |