Part Details for ACPL-K376-560E by Broadcom Limited
Overview of ACPL-K376-560E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ACPL-K376-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4122-1-ND
|
DigiKey | OPTOISO 5KV DARL 8-SO STRETCHED Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
703 In Stock |
|
$3.2568 / $6.7200 | Buy Now |
DISTI #
ACPL-K376-560E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO T/R - Tape and Reel (Alt: ACPL-K376-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9512 / $3.4720 | Buy Now |
DISTI #
630-ACPL-K376-560E
|
Mouser Electronics | Logic Output Optocouplers Optocoupler RoHS: Compliant | 0 |
|
$3.2500 / $6.7100 | Order Now |
DISTI #
ACPL-K376-560E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO T/R - Tape and Reel (Alt: ACPL-K376-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9512 / $3.4720 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 441 |
|
$4.8016 / $5.1032 | Buy Now |
DISTI #
ACPL-K376-560E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO T/R - Tape and Reel (Alt: ACPL-K376-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9512 / $3.4720 | Buy Now |
DISTI #
ACPL-K376-560E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SO T/R (Alt: ACPL-K376-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.8000 / $4.0800 | Buy Now |
Part Details for ACPL-K376-560E
ACPL-K376-560E CAD Models
ACPL-K376-560E Part Data Attributes
|
ACPL-K376-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K376-560E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.607 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |