-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, MO-155, SOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4440
|
Newark | Optocoupler, Gate Drive, 4Kv, Soic-5, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:5Pins, Isolation Voltage:4Kv, Product Range:R2Coupler Series Rohs Compliant: Yes |Broadcom ACPL-M46T-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 991 |
|
$2.9700 | Buy Now |
DISTI #
516-4130-1-ND
|
DigiKey | OPTOISO 4KV OPEN COLLECTOR 5SO Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6715 In Stock |
|
$2.0362 / $3.4400 | Buy Now |
DISTI #
ACPL-M46T-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R - Tape and Reel (Alt: ACPL-M46T-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8931 / $2.2272 | Buy Now |
DISTI #
630-ACPL-M46T-500E
|
Mouser Electronics | Logic Output Optocouplers 1MBd 30k V/us RoHS: Compliant | 2 |
|
$2.0300 / $3.4400 | Buy Now |
|
Chip1Cloud | OPTOISO 4KV OPEN COLLECTOR 5SO / Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R | 4300 |
|
RFQ | |
DISTI #
ACPL-M46T-500E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R (Alt: ACPL-M46T-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-M46T-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M46T-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, MO-155, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, MO-155, SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.13 W | |
Response Time-Nom | 5.5e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES |