Part Details for ACPL-M483-560E by Broadcom Limited
Overview of ACPL-M483-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Price & Stock for ACPL-M483-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-M483-560E-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 5SO Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5427 | Buy Now |
DISTI #
ACPL-M483-560E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: ACPL-M483-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3926 / $1.6384 | Buy Now |
DISTI #
630-ACPL-M483-560E
|
Mouser Electronics | Logic Output Optocouplers IPM Inverting RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
ACPL-M483-560E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: ACPL-M483-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3926 / $1.6384 | Buy Now |
Part Details for ACPL-M483-560E
ACPL-M483-560E CAD Models
ACPL-M483-560E Part Data Attributes:
|
ACPL-M483-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M483-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.145 W | |
Response Time-Nom | 1.2e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |