-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 4000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOIC-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9942
|
Newark | Optocoupler, 4Kv, Soic-5, No. Of Channels:1 Channel, Isolation Voltage:4Kv, Data Rate:-, Optocoupler Case Style:Soic, No. Of Pins:5Pins, Product Range:R2 Coupler Series Rohs Compliant: Yes |Broadcom ACPL-M72T-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1938 |
|
$2.1800 / $4.8800 | Buy Now |
DISTI #
516-4136-1-ND
|
DigiKey | OPTOISO 4KV PUSH PULL 5SOIC Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4228 In Stock |
|
$2.0179 / $4.7000 | Buy Now |
DISTI #
ACPL-M72T-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOIC T/R - Tape and Reel (Alt: ACPL-M72T-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8210 / $2.1424 | Buy Now |
DISTI #
630-ACPL-M72T-500E
|
Mouser Electronics | High Speed Optocouplers Automotive Optocpler RoHS: Compliant | 886 |
|
$1.9700 / $4.6900 | Buy Now |
DISTI #
ACPL-M72T-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOIC T/R - Tape and Reel (Alt: ACPL-M72T-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8210 / $2.1424 | Buy Now |
|
Chip1Cloud | OPTOISO 4KV PUSH PULL 5SOIC | 15000 |
|
RFQ | |
DISTI #
ACPL-M72T-500E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOIC T/R (Alt: ACPL-M72T-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3912409RL
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 4KV, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1938 |
|
$2.4137 / $2.6721 | Buy Now |
DISTI #
3912409
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 4KV, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1938 |
|
$2.4137 / $4.9529 | Buy Now |
DISTI #
3912409
|
Farnell | OPTOCOUPLER, DIGITAL, 4KV, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1938 |
|
$2.2915 / $5.2216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-M72T-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M72T-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 4000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOIC-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, SOIC-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q100 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.03 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |