Part Details for ACPL-P341-000E by Broadcom Limited
Overview of ACPL-P341-000E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-P341-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACPL-P341-000E-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DRVR 6SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2730 In Stock |
|
$1.2455 / $3.3800 | Buy Now |
DISTI #
ACPL-P341-000E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO Tube - Rail/Tube (Alt: ACPL-P341-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2725 |
|
$1.1288 / $1.3280 | Buy Now |
DISTI #
630-ACPL-P341-000E
|
Mouser Electronics | MOSFET Output Optocouplers Gate Drive Opto RoHS: Compliant | 3009 |
|
$1.2200 / $3.3800 | Buy Now |
DISTI #
ACPL-P341-000E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO Tube - Rail/Tube (Alt: ACPL-P341-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2725 |
|
$1.1288 / $1.3280 | Buy Now |
DISTI #
ACPL-P341-000E
|
Avnet Americas | OptoCoupler 1-CH 6-Pin SO Tube - Rail/Tube (Alt: ACPL-P341-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2725 |
|
$1.1288 / $1.3280 | Buy Now |
DISTI #
ACPL-P341-000E
|
EBV Elektronik | OptoCoupler 1-CH 6-Pin SO Tube (Alt: ACPL-P341-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 2900 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2300 |
|
$3.3500 / $3.6000 | Buy Now |
Part Details for ACPL-P341-000E
ACPL-P341-000E CAD Models
ACPL-P341-000E Part Data Attributes
|
ACPL-P341-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P341-000E
Broadcom Limited
IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.7 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |