-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9944
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Soic-6, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:6Pins, Isolation Voltage:3.75Kv, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-P343-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2377 |
|
$1.6500 / $3.7200 | Buy Now |
DISTI #
516-3143-1-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DRVR 6SO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24747 In Stock |
|
$1.5062 / $3.5800 | Buy Now |
DISTI #
ACPL-P343-500E
|
Avnet Americas | Optocoupler 1-CH 6-Pin SOIC T/R - Tape and Reel (Alt: ACPL-P343-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
630-ACPL-P343-500E
|
Mouser Electronics | MOSFET Output Optocouplers Gate Drive Opto RoHS: Compliant | 1207 |
|
$1.5000 / $3.5800 | Buy Now |
DISTI #
ACPL-P343-500E
|
Avnet Americas | Optocoupler 1-CH 6-Pin SOIC T/R - Tape and Reel (Alt: ACPL-P343-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
ACPL-P343-500E
|
Avnet Americas | Optocoupler 1-CH 6-Pin SOIC T/R - Tape and Reel (Alt: ACPL-P343-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
ACPL-P343-500E
|
EBV Elektronik | Optocoupler 1-CH 6-Pin SOIC T/R (Alt: ACPL-P343-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 786000 |
|
Buy Now | |
DISTI #
3912375RL
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVE, 3.75KV, SOIC-6 RoHS: Compliant Min Qty: 100 Container: Reel | 2377 |
|
$1.8355 / $2.0264 | Buy Now |
DISTI #
3912375
|
element14 Asia-Pacific | OPTOCOUPLER, GATE DRIVE, 3.75KV, SOIC-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2377 |
|
$1.8355 / $3.7592 | Buy Now |
DISTI #
3912375
|
Farnell | OPTOCOUPLER, GATE DRIVE, 3.75KV, SOIC-6 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 2377 |
|
$1.7792 / $4.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-P343-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P343-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | TIN |