Part Details for ACPL-P481-500E by Avago Technologies
Overview of ACPL-P481-500E by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ACPL-P481-500E
ACPL-P481-500E CAD Models
ACPL-P481-500E Part Data Attributes
|
ACPL-P481-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-P481-500E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | TIN |
Alternate Parts for ACPL-P481-500E
This table gives cross-reference parts and alternative options found for ACPL-P481-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-P481-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-P481-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-P481-500E vs ACPL-P481-060E |
ACPL-P481-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-P481-500E vs ACPL-P481-560E |
ACPL-P481-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6 | Broadcom Limited | ACPL-P481-500E vs ACPL-P481-000E |
ACPL-P481-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6 | Broadcom Limited | ACPL-P481-500E vs ACPL-P481-500E |
ACPL-P481-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6 | Broadcom Limited | ACPL-P481-500E vs ACPL-P481-560E |
ACPL-P481-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-6 | Avago Technologies | ACPL-P481-500E vs ACPL-P481-000E |
ACPL-P481-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6 | Broadcom Limited | ACPL-P481-500E vs ACPL-P481-060E |