Part Details for ACPL-P483-500E by Broadcom Limited
Overview of ACPL-P483-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for ACPL-P483-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACPL-P483-500ETR-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 6SO Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$1.8180 / $1.9344 | Buy Now |
DISTI #
ACPL-P483-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R - Tape and Reel (Alt: ACPL-P483-500E) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6742 / $1.9696 | Buy Now |
DISTI #
630-ACPL-P483-500E
|
Mouser Electronics | Logic Output Optocouplers IPM Inverting RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
ACPL-P483-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R - Tape and Reel (Alt: ACPL-P483-500E) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6742 / $1.9696 | Buy Now |
DISTI #
ACPL-P483-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R - Tape and Reel (Alt: ACPL-P483-500E) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6742 / $1.9696 | Buy Now |
|
CHIPMALL.COM LIMITED | 120ns 4.5V~30V 30kV/us DC SO-6-4.6mm Optocouplers - Logic Output ROHS | 1097 |
|
$1.1333 / $1.8599 | Buy Now |
DISTI #
ACPL-P483-500E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R (Alt: ACPL-P483-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-P483-500E
ACPL-P483-500E CAD Models
ACPL-P483-500E Part Data Attributes
|
ACPL-P483-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P483-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 1.2e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |