-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ACPL-W314-560ECT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2852 / $3.0500 | Buy Now |
DISTI #
ACPL-W314-560E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W314-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1832 / $1.3920 | Buy Now |
DISTI #
630-ACPL-W314-560E
|
Mouser Electronics | Logic Output Optocouplers 0.6A IGBT Gate Drive RoHS: Compliant | 0 |
|
$1.2800 / $3.0500 | Order Now |
DISTI #
ACPL-W314-560E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W314-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1832 / $1.3920 | Buy Now |
|
CHIPMALL.COM LIMITED | 700ns 1.5V 25kV/us SO-6 Optocouplers - Logic Output ROHS | 865 |
|
$0.4985 / $0.6842 | Buy Now |
DISTI #
ACPL-W314-560E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SO Stretched T/R (Alt: ACPL-W314-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-W314-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W314-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | TIN |