-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3741-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DRIVER 6SO Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3004 / $3.0900 | Buy Now |
DISTI #
ACPL-W341-000E
|
Avnet Americas | GATE DRIVE OPTOCOUPLER,LF - Rail/Tube (Alt: ACPL-W341-000E) RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1968 / $1.4080 | Buy Now |
DISTI #
630-ACPL-W341-000E
|
Mouser Electronics | MOSFET Output Optocouplers Gate Drive Opto RoHS: Compliant | 6281 |
|
$1.3000 / $3.0800 | Buy Now |
DISTI #
ACPL-W341-000E
|
Avnet Americas | GATE DRIVE OPTOCOUPLER,LF - Rail/Tube (Alt: ACPL-W341-000E) RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1968 / $1.4080 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 2516 |
|
$2.0211 / $2.2456 | Buy Now |
DISTI #
ACPL-W341-000E
|
Avnet Americas | GATE DRIVE OPTOCOUPLER,LF - Rail/Tube (Alt: ACPL-W341-000E) RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1968 / $1.4080 | Buy Now |
DISTI #
ACPL-W341-000E
|
EBV Elektronik | GATE DRIVE OPTOCOUPLER,LF (Alt: ACPL-W341-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | 3.0 Amp Output Current IGBT Gate Drive Optocoupler | OPTOISO 5KV 1CH GATE DRIVER 6SO | 188800 |
|
$0.6030 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-W341-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W341-000E
Broadcom Limited
IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.7 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |