Part Details for ACPL-W343-000E by Broadcom Limited
Overview of ACPL-W343-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACPL-W343-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7041
|
Newark | Gate Drive Optocoupler, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:6Pins, Isolation Voltage:5Kv, Product Range:-, Input Current:16Ma, No. Of Channels:1Channels, Optocoupler Output Type:Gate Drive Rohs Compliant: Yes |Broadcom ACPL-W343-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2470 |
|
$1.8600 / $3.8400 | Buy Now |
DISTI #
516-3453-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DRIVER 6SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
6553 In Stock |
|
$1.5516 / $3.6900 | Buy Now |
DISTI #
ACPL-W343-000E
|
Avnet Americas | GATE DRIVE OPTOCOUPLER,LF - Rail/Tube (Alt: ACPL-W343-000E) RoHS: Compliant Min Qty: 2400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4280 / $1.6800 | Buy Now |
DISTI #
630-ACPL-W343-000E
|
Mouser Electronics | MOSFET Output Optocouplers Gate Drive Opto RoHS: Compliant | 2249 |
|
$1.5500 / $3.6900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 3868 |
|
$2.4233 / $2.6137 | Buy Now |
DISTI #
ACPL-W343-000E
|
EBV Elektronik | GATE DRIVE OPTOCOUPLER,LF (Alt: ACPL-W343-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 900 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$4.9200 / $5.2900 | Buy Now |
Part Details for ACPL-W343-000E
ACPL-W343-000E CAD Models
ACPL-W343-000E Part Data Attributes:
|
ACPL-W343-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W343-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.745 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |