Part Details for ACPL-W456-000E by Broadcom Limited
Overview of ACPL-W456-000E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for ACPL-W456-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4378
|
Newark | Optocoupler, Smd, Ipm Driver, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:6Pins, Isolation Voltage:3.75Kv, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-W456-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $3.3500 | Buy Now |
DISTI #
516-3715-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 6SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
5615 In Stock |
|
$1.3586 / $3.2300 | Buy Now |
DISTI #
ACPL-W456-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched Tube - Rail/Tube (Alt: ACPL-W456-000E) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
630-ACPL-W456-000E
|
Mouser Electronics | Logic Output Optocouplers 1MBd 3750Vrms RoHS: Compliant | 2786 |
|
$1.3500 / $3.2200 | Buy Now |
DISTI #
ACPL-W456-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched Tube - Rail/Tube (Alt: ACPL-W456-000E) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
ACPL-W456-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched Tube - Rail/Tube (Alt: ACPL-W456-000E) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
ACPL-W456-000E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched Tube (Alt: ACPL-W456-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 2300 |
|
Buy Now | |
DISTI #
1640564
|
element14 Asia-Pacific | OPTOCOUPLER, SMD, IPM DRIVER RoHS: Compliant Min Qty: 1 Container: Each | 2800 |
|
$1.6520 / $3.3774 | Buy Now |
DISTI #
1640564
|
Farnell | OPTOCOUPLER, SMD, IPM DRIVER RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 2800 |
|
$1.5787 / $3.6210 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1800 |
|
$3.7300 / $4.0000 | Buy Now |
Part Details for ACPL-W456-000E
ACPL-W456-000E CAD Models
ACPL-W456-000E Part Data Attributes
|
ACPL-W456-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W456-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Nom | 4e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |