-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3677-1-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 6SO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10345 In Stock |
|
$1.4266 / $3.3900 | Buy Now |
DISTI #
ACPL-W611-560E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W611-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3138 / $1.5456 | Buy Now |
DISTI #
630-ACPL-W611-560E
|
Mouser Electronics | High Speed Optocouplers 10MBd 3750Vrms RoHS: Compliant | 2740 |
|
$1.4200 / $3.3900 | Buy Now |
DISTI #
ACPL-W611-560E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W611-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3138 / $1.5456 | Buy Now |
DISTI #
ACPL-W611-560E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W611-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3138 / $1.5456 | Buy Now |
|
Chip1Cloud | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R / OPTOISO 5KV OPEN COLLECTOR 6SO | 9490 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SO-6-6.8mm Optocouplers - Logic Output ROHS | 899 |
|
$1.4008 / $2.0589 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 12 |
|
$4.8791 / $5.8811 | Buy Now |
DISTI #
ACPL-W611-560E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched T/R (Alt: ACPL-W611-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 33000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 26000 |
|
$1.8000 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-W611-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W611-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |