Part Details for ACPM-RN-AU by Amphenol Corporation
Overview of ACPM-RN-AU by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPM-RN-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPM-RN-AU
|
Avnet Americas | 1/4" Phone Plug, 90°, Mono, Gold Tip and Sleeve, Nickel Shell - Boxed Product (Development Kits) (Alt: ACPM-RN-AU) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$4.2185 / $5.2392 | Buy Now |
DISTI #
523-ACPM-RN-AU
|
Mouser Electronics | Phone Connectors 1/4" PHONE MONO RA PLUG SATIN GOLD CON RoHS: Compliant | 21 |
|
$4.0300 / $6.8200 | Buy Now |
DISTI #
ACPM-RN-AU
|
TTI | Phone Connectors 1/4" PHONE MONO RA PLUG SATIN GOLD CON RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8000 | Buy Now |
DISTI #
ACPM-RN-AU
|
TME | Plug, Jack 6,3mm, male, mono, ways: 2, angled 90°, for cable, grey Min Qty: 1 | 158 |
|
$2.7100 / $4.3200 | Buy Now |
DISTI #
ACPM-RN-AU
|
Avnet Abacus | 1/4 Phone Plug, 90�, Mono, Gold Tip and Sleeve, Nickel Shell" (Alt: ACPM-RN-AU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACPM-RN-AU
ACPM-RN-AU CAD Models
ACPM-RN-AU Part Data Attributes
|
ACPM-RN-AU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACPM-RN-AU
Amphenol Corporation
Audio/RCA Connector, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |